There are no models available for this part yet.
Overview of MOCD217 by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOCD217 by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AM3599
|
Newark | Optocplr, Trans, 2Ch, 3.75Kv, Pdip-8 Rohs Compliant: Yes |Isocom Components 2004 Ltd MOCD217 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 / $0.2970 | Buy Now | |
DISTI #
08AM3598
|
Newark | Optocplr, Trans, 2Ch, 3.75Kv, Pdip-8 Rohs Compliant: Yes |Isocom Components 2004 Ltd MOCD217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3360 / $1.1400 | Buy Now | |
DISTI #
58-MOCD217CT-ND
|
DigiKey | 8PIN TRANSISTOR OUTPUT, SMD OPTO Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2817 In Stock |
|
$0.2381 / $1.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2280 | Buy Now | ||
NAC | Transistor Output Optocoupler,2-Element,3750VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2240 / $0.3325 | Buy Now |
CAD Models for MOCD217 by Isocom Components
Part Data Attributes for MOCD217 by Isocom Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Isocom
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom
|
130%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
TIN
|
Alternate Parts for MOCD217
This table gives cross-reference parts and alternative options found for MOCD217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOCD217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOCD217R2 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOCD217 vs MOCD217R2 |
MOCD217 | Transistor Output Optocoupler, 2-Element, 3000V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD217 vs MOCD217 |
MOCD217R1-M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD217 vs MOCD217R1-M |
MOCD217R2 | Transistor Output Optocoupler, 2-Element, 3000V Isolation, PLASTIC, SOIC-8 | QT Optoelectronics | MOCD217 vs MOCD217R2 |
MOCD217R2VM | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOCD217 vs MOCD217R2VM |
MOCD217 | Transistor Output Optocoupler, 2-Element, 3000V Isolation, PLASTIC, SOIC-8 | QT Optoelectronics | MOCD217 vs MOCD217 |
MOCD217R1VM | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD217 vs MOCD217R1VM |
MOCD217R2-M | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD217 vs MOCD217R2-M |
MOCD217 | Transistor Output Optocoupler, 2-Element, 3000V Isolation, PLASTIC, SOIC-8 | Motorola Semiconductor Products | MOCD217 vs MOCD217 |
MOCD217-M | MOCD217-M, | QT Optoelectronics | MOCD217 vs MOCD217-M |