Part Details for MOMEX-12L430B by Lumentum Operations LLC
Overview of MOMEX-12L430B by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOMEX-12L430B
MOMEX-12L430B CAD Models
MOMEX-12L430B Part Data Attributes:
|
MOMEX-12L430B
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
MOMEX-12L430B
Lumentum Operations LLC
Switch, 1290nm Min, 1330nm Max, 1X2 Port, LC/PC Connector, Through Hole Mount, 17.30 X 10.40 MM, 8.20 MM HEIGHT, PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAS COMMUNICATION STANDARD-TELCORDIA-GR-1073-CORE | |
Body Breadth | 10.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 17.3 mm | |
Communication Standard | TELCORDIA-GR-1221-CORE | |
Connection Type | LC/PC CONNECTOR | |
Cross Talk | 65 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 0.5 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Input Power-Max | 500 mW | |
Optical Life | 10000000 Cycle(s) | |
Port Configuration | 1X2 | |
Return Loss-Min | 50 dB | |
Surface Mount | NO | |
Switching Action | LATCHING | |
Switching Speed | 2.5 ms | |
Switching Voltage | 5 V |