Part Details for MOR02SJ0201TB0 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MOR02SJ0201TB0 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOR02SJ0201TB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-MOR02SJ0201TB0
|
Mouser Electronics | Metal Oxide Resistors 2 W 5% 200R RoHS: Compliant | 0 |
|
$0.0230 / $0.0250 | Order Now |
Part Details for MOR02SJ0201TB0
MOR02SJ0201TB0 CAD Models
MOR02SJ0201TB0 Part Data Attributes
|
MOR02SJ0201TB0
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MOR02SJ0201TB0
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Oxide Film, 2W, 200ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, NON INDUCTIVE | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOR02SJ0201TB0
This table gives cross-reference parts and alternative options found for MOR02SJ0201TB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR02SJ0201TB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMO2S-200RJA1 | Fixed Resistor, Metal Oxide Film, 2W, 200ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MOR02SJ0201TB0 vs WMO2S-200RJA1 |
ROX2SJ200RBL | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | MOR02SJ0201TB0 vs ROX2SJ200RBL |
ROX2SJ200R | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | MOR02SJ0201TB0 vs ROX2SJ200R |
282-200-RC | Fixed Resistor, Metal Oxide Film, 2W, 200ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | MOR02SJ0201TB0 vs 282-200-RC |