Part Details for MOR02SJ0203T50 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MOR02SJ0203T50 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOR02SJ0203T50
MOR02SJ0203T50 CAD Models
MOR02SJ0203T50 Part Data Attributes
|
MOR02SJ0203T50
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MOR02SJ0203T50
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOR02SJ0203T50
This table gives cross-reference parts and alternative options found for MOR02SJ0203T50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR02SJ0203T50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMO2S2002JLFLT | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MOR02SJ0203T50 vs CMO2S2002JLFLT |
CMO22002JLFLT | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MOR02SJ0203T50 vs CMO22002JLFLT |
CMO22002JLFBLK | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MOR02SJ0203T50 vs CMO22002JLFBLK |
CMO2S2002JLFBLK | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MOR02SJ0203T50 vs CMO2S2002JLFBLK |
WMO2S-20K0JA1 | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 20000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | MOR02SJ0203T50 vs WMO2S-20K0JA1 |
CMO22002JLFAMMO | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MOR02SJ0203T50 vs CMO22002JLFAMMO |