Part Details for MOR286R3SW by Interpoint
Results Overview of MOR286R3SW by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOR286R3SW Information
MOR286R3SW by Interpoint is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: MOR286R3SW by Interpoint
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MOR286R3SW Part Data Attributes
|
|
MOR286R3SW
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MOR286R3SW
Interpoint
Analog Circuit, Hybrid
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | MODULE | |
| Pin Count | 12 | |
| HTS Code | 8542.39.00.01 | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 16 V | |
| Number of Terminals | 12 | |
| Output Current-Max | 16 A | |
| Output Voltage-Nom | 6.3 V | |
| Package Body Material | Metal | |
| Package Equivalence Code | MODULE,12LEAD,3.0 | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Technology | Hybrid |