-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6805
|
Newark | Res, 220R, 1W, Axial, Metal Oxide Rohs Compliant: Yes |Koa MOS1CT528R221J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0800 / $0.2760 | Buy Now |
DISTI #
2019-MOS1CT528R221JCT-ND
|
DigiKey | RES 220 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7428 In Stock |
|
$0.0400 / $0.2700 | Buy Now |
DISTI #
660-MOS1CT528R221J
|
Mouser Electronics | Metal Oxide Resistors 220 ohm 5% 1W RoHS: Compliant | 8273 |
|
$0.0520 / $0.3400 | Buy Now |
DISTI #
V72:2272_22788470
|
Arrow Electronics | Res Metal Oxide 220 Ohm 5% 1W ±300ppm/°C AXL T/R RoHS: Compliant Min Qty: 2288 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2149 Container: Cut Strips | Americas - 3774 |
|
$0.0411 / $0.0437 | Buy Now |
DISTI #
61671636
|
Verical | Res Metal Oxide 220 Ohm 5% 1W ±300ppm/°C AXL T/R RoHS: Compliant Min Qty: 2288 Package Multiple: 1 Date Code: 2149 | Americas - 3774 |
|
$0.0411 / $0.0437 | Buy Now |
DISTI #
MOS1CT528R221J
|
TTI | Metal Oxide Resistors 220 ohm 5% 1W RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOS1CT528R221J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS1CT528R221J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 14.8324 V |
This table gives cross-reference parts and alternative options found for MOS1CT528R221J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1CT528R221J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS1CM15J221J | Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS1CT528R221J vs MOS1CM15J221J |
MOS1CM12.5D221J | Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS1CT528R221J vs MOS1CM12.5D221J |
MOS1CM15S221J | Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS1CT528R221J vs MOS1CM15S221J |