There are no models available for this part yet.
Overview of MOS2CC159760F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MOS2CC159760F by KOA Speer Electronics Inc
Part Data Attributes for MOS2CC159760F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
JESD-609 Code
|
e2
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
976 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for MOS2CC159760F
This table gives cross-reference parts and alternative options found for MOS2CC159760F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2CC159760F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS2LL521A9760F | RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 976ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CC159760F vs MOS2LL521A9760F |
MOS2LVTPA9760F | RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 976ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CC159760F vs MOS2LVTPA9760F |
MOS2CL9760F | Fixed Resistor, Metal Oxide Film, 2W, 976ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CC159760F vs MOS2CL9760F |
MOS2LT521A9760F | RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 976ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CC159760F vs MOS2LT521A9760F |
MOS2LL521R9760F | RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 976ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CC159760F vs MOS2LL521R9760F |
MOS2LT52A9760F | RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 976ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CC159760F vs MOS2LT52A9760F |
MOS2LT521R9760F | RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 976ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CC159760F vs MOS2LT521R9760F |