Part Details for MOSX2CL15FR13J by KOA Speer Electronics Inc
Overview of MOSX2CL15FR13J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOSX2CL15FR13J
MOSX2CL15FR13J CAD Models
MOSX2CL15FR13J Part Data Attributes:
|
MOSX2CL15FR13J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX2CL15FR13J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 0.13ohm, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.5099 V |
Alternate Parts for MOSX2CL15FR13J
This table gives cross-reference parts and alternative options found for MOSX2CL15FR13J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSX2CL15FR13J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOSX2CUR13J | Fixed Resistor, Metal Oxide Film, 2W, 0.13ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CL15FR13J vs MOSX2CUR13J |
MOSX2CGT4AR13J | Fixed Resistor, Metal Film, 2W, 0.13ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CL15FR13J vs MOSX2CGT4AR13J |
MOSX2CM15CR13J | Fixed Resistor, Metal Oxide Film, 2W, 0.13ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CL15FR13J vs MOSX2CM15CR13J |
MOSX2CL20DR13J | Fixed Resistor, Metal Oxide Film, 2W, 0.13ohm, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOSX2CL15FR13J vs MOSX2CL20DR13J |
MOSX2CM15ER13J | Fixed Resistor, Metal Oxide Film, 2W, 0.13ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CL15FR13J vs MOSX2CM15ER13J |
MOSX2CL20AR13J | Fixed Resistor, Metal Film, 2W, 0.13ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CL15FR13J vs MOSX2CL20AR13J |
MOSX2CL15AR13J | Fixed Resistor, Metal Film, 2W, 0.13ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CL15FR13J vs MOSX2CL15AR13J |
MOSX2CM20UR13J | Fixed Resistor, Metal Oxide Film, 2W, 0.13ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CL15FR13J vs MOSX2CM20UR13J |