-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 2W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7607
|
Newark | Res, 0R15, 2W, Axial, Metal Film Rohs Compliant: Yes |Koa MOSX2CT52RR15J Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 425 |
|
$0.1000 / $0.4260 | Buy Now |
DISTI #
2019-MOSX2CT52RR15JCT-ND
|
DigiKey | RES 0.15 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
579 In Stock |
|
$0.0563 / $0.4100 | Buy Now |
DISTI #
660-MOSX2CT52RR15J
|
Mouser Electronics | Metal Oxide Resistors RSS2 .15 5%TR | 3690 |
|
$0.0560 / $0.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 2000 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | 1600 |
|
$0.0600 / $0.3000 | Buy Now | |
DISTI #
MOSX2CT52RR15J
|
TTI | Metal Oxide Resistors RSS2 .15 5%TR pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOSX2CT52RR15J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX2CT52RR15J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.5477 V |
This table gives cross-reference parts and alternative options found for MOSX2CT52RR15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSX2CT52RR15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOSX2CM20DR15J | Fixed Resistor, Metal Oxide Film, 2W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CT52RR15J vs MOSX2CM20DR15J |
MOSX2CUR15J | Fixed Resistor, Metal Oxide Film, 2W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CT52RR15J vs MOSX2CUR15J |
MOSX2CVTFAR15J | Fixed Resistor, Metal Oxide Film, 2W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CT52RR15J vs MOSX2CVTFAR15J |
MOSX2CL15FR15J | Fixed Resistor, Metal Oxide Film, 2W, 0.15ohm, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOSX2CT52RR15J vs MOSX2CL15FR15J |
MOSX2CL20DR15J | Fixed Resistor, Metal Oxide Film, 2W, 0.15ohm, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOSX2CT52RR15J vs MOSX2CL20DR15J |
MOSX2CM20UR15J | Fixed Resistor, Metal Oxide Film, 2W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CT52RR15J vs MOSX2CM20UR15J |
MOSX2CGT4AR15J | Fixed Resistor, Metal Film, 2W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CT52RR15J vs MOSX2CGT4AR15J |
MOSX2CM15CR15J | Fixed Resistor, Metal Oxide Film, 2W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CT52RR15J vs MOSX2CM15CR15J |