There are no models available for this part yet.
Overview of MOSX3CT521R8R2J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOSX3CT521R8R2J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH7631
|
Newark | Res, 8R2, 3W, Axial, Metal Film Rohs Compliant: Yes |Koa MOSX3CT521R8R2J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2100 / $0.4600 | Buy Now | |
DISTI #
2019-MOSX3CT521R8R2JCT-ND
|
DigiKey | RES 8.2 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
988 In Stock |
|
$0.0638 / $0.4500 | Buy Now | |
DISTI #
660-MOSX3CT521R8R2J
|
Mouser Electronics | Metal Oxide Resistors RSS3 8.2 5%TR RoHS: Compliant | 2577 |
|
$0.0630 / $0.4500 | Buy Now | |
Bristol Electronics | 1000 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 14 | 1000 |
|
$0.1125 / $0.3750 | Buy Now | ||
Quest Components | 800 |
|
$0.1000 / $0.5000 | Buy Now | |||
DISTI #
MOSX3CT521R8R2J
|
TTI | Metal Oxide Resistors RSS3 8.2 5%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0740 | Buy Now |
CAD Models for MOSX3CT521R8R2J by KOA Speer Electronics Inc
Part Data Attributes for MOSX3CT521R8R2J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
6 mm
|
Package Length
|
15.5 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
4.9598 V
|
Alternate Parts for MOSX3CT521R8R2J
This table gives cross-reference parts and alternative options found for MOSX3CT521R8R2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSX3CT521R8R2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOSX3CU8R2J | Fixed Resistor, Metal Oxide Film, 3W, 8.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, | KOA Speer Electronics Inc | MOSX3CT521R8R2J vs MOSX3CU8R2J |
MOSX3CL25A8R2J | Fixed Resistor, Metal Film, 3W, 8.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX3CT521R8R2J vs MOSX3CL25A8R2J |
MOSX3CT631R8R2J | Fixed Resistor, Metal Film, 3W, 8.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, | KOA Speer Electronics Inc | MOSX3CT521R8R2J vs MOSX3CT631R8R2J |
MOSX3CL631A8R2J | Fixed Resistor, Metal Film, 3W, 8.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX3CT521R8R2J vs MOSX3CL631A8R2J |
MOSX3CT631A8R2J | Fixed Resistor, Metal Film, 3W, 8.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX3CT521R8R2J vs MOSX3CT631A8R2J |