Part Details for MOV-10D180KTR by Bourns Inc
Overview of MOV-10D180KTR by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MOV-10D180KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2898
|
Newark | 10Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-10D180KTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1420 | Buy Now |
DISTI #
MOV-10D180KTR-ND
|
DigiKey | VARISTOR 18V 500A DISC 10MM Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1120 | Buy Now |
DISTI #
MOV-10D180KTR
|
Avnet Americas | Var MOV 11VAC/14VDC 500A 18V Radial T/R - Tape and Reel (Alt: MOV-10D180KTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0840 / $0.0954 | Buy Now |
DISTI #
652-MOV-10D180KTR
|
Mouser Electronics | Varistors 5600pF 18volts 10% RoHS: Compliant | 0 |
|
$0.0970 / $0.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0858 / $0.1142 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0858 / $0.1142 | Buy Now |
Part Details for MOV-10D180KTR
MOV-10D180KTR CAD Models
MOV-10D180KTR Part Data Attributes
|
MOV-10D180KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-10D180KTR
Bourns Inc
Varistor, 14V, 2.1J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 2.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |