Part Details for MOV-14D151KTR by Bourns Inc
Overview of MOV-14D151KTR by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MOV-14D151KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0280
|
Newark | 14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-14D151KTR RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1460 | Buy Now |
DISTI #
118-MOV-14D151KTRCT-ND
|
DigiKey | VARISTOR 150V 4.5KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8199 In Stock |
|
$0.1008 / $0.3000 | Buy Now |
DISTI #
MOV-14D151KTR
|
Avnet Americas | Var MOV 95VAC/125VDC 4500A 150V Radial T/R - Tape and Reel (Alt: MOV-14D151KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 / $0.1044 | Buy Now |
DISTI #
652-MOV-14D151KTR
|
Mouser Electronics | Varistors 150volts 14mm RoHS: Compliant | 3996 |
|
$0.1050 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Var MOV 95VAC/125VDC 4500A 150V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.0928 / $0.1470 | Buy Now |
DISTI #
MOV-14D151KTR
|
Avnet Abacus | - Tape and Reel (Alt: MOV-14D151KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600898865
|
Chip1Stop | Var MOV 95VAC/125VDC 4500A 150V Thru-Hole Radial T/R RoHS: Compliant | 116 |
|
$0.1150 | Buy Now |
|
Master Electronics | Var MOV 95VAC/125VDC 4500A 150V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.0928 / $0.1470 | Buy Now |
Part Details for MOV-14D151KTR
MOV-14D151KTR CAD Models
MOV-14D151KTR Part Data Attributes
|
MOV-14D151KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-14D151KTR
Bourns Inc
Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 40 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 16.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.4 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |
Alternate Parts for MOV-14D151KTR
This table gives cross-reference parts and alternative options found for MOV-14D151KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV-14D151KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVR14151KSCF | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | MOV-14D151KTR vs TVR14151KSCF |
TVR14151KSERY | Varistor, 125V, 40J, Through Hole Mount | Thinking Electronic Industrial Co Ltd | MOV-14D151KTR vs TVR14151KSERY |
TVR14151KSARY | Varistor, 125V, 40J, Through Hole Mount | Thinking Electronic Industrial Co Ltd | MOV-14D151KTR vs TVR14151KSARY |
TVR14151KSER | Varistor, 125V, 40J, Through Hole Mount | Thinking Electronic Industrial Co Ltd | MOV-14D151KTR vs TVR14151KSER |
TVR14151KSEY | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | MOV-14D151KTR vs TVR14151KSEY |
TVR14151KSRY | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | MOV-14D151KTR vs TVR14151KSRY |
TVR14151KSABY | Varistor, 125V, 40J, Through Hole Mount | Thinking Electronic Industrial Co Ltd | MOV-14D151KTR vs TVR14151KSABY |
TVR14151KSAF | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | MOV-14D151KTR vs TVR14151KSAF |
MOV-14D151K | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED | Bourns Inc | MOV-14D151KTR vs MOV-14D151K |
TVR14151KSEF | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | MOV-14D151KTR vs TVR14151KSEF |