Part Details for MOV-20D180K by Bourns Inc
Overview of MOV-20D180K by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOV-20D180K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0325
|
Newark | 20Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns MOV-20D180K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.2840 | Buy Now |
DISTI #
118-MOV-20D180K-ND
|
DigiKey | VARISTOR 18V 2KA DISC 20MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2000 In Stock |
|
$0.2577 / $0.7200 | Buy Now |
DISTI #
MOV-20D180K
|
Avnet Americas | Var MOV 11VAC/14VDC 2000A 18V Radial Bulk - Bulk (Alt: MOV-20D180K) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2362 / $0.2684 | Buy Now |
DISTI #
652-MOV-20D180K
|
Mouser Electronics | Varistors 18volts 20mm RoHS: Compliant | 1057 |
|
$0.2700 / $0.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2450 / $0.3213 | Buy Now |
DISTI #
MOV-20D180K
|
TME | Varistor: metal-oxide, THT, 11VAC, 14VDC, 18V, 2kA, -40÷105°C, ±10% Min Qty: 2000 | 0 |
|
$0.3460 | RFQ |
DISTI #
MOV-20D180K
|
Avnet Abacus | (Alt: MOV-20D180K) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2450 / $0.3213 | Buy Now |
Part Details for MOV-20D180K
MOV-20D180K CAD Models
MOV-20D180K Part Data Attributes
|
MOV-20D180K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-20D180K
Bourns Inc
Varistor, 14V, 11J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 11 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |