Part Details for MOV05211ECA by Eaton Bussmann
Overview of MOV05211ECA by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV05211ECA
MOV05211ECA CAD Models
MOV05211ECA Part Data Attributes
|
MOV05211ECA
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MOV05211ECA
Eaton Bussmann
RESISTOR, VOLTAGE DEPENDENT, 270 V, 7 J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 210 V | |
Energy Absorbing Capacity-Max | 7 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 270 V |
Alternate Parts for MOV05211ECA
This table gives cross-reference parts and alternative options found for MOV05211ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV05211ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V330ZT05 | RESISTOR, VOLTAGE DEPENDENT, 275V, 9J, THROUGH HOLE MOUNT | Intersil Corporation | MOV05211ECA vs V330ZT05 |
V330ZS05 | RESISTOR, VOLTAGE DEPENDENT, 275V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV05211ECA vs V330ZS05 |
V330ZA05X1347 | RESISTOR, VOLTAGE DEPENDENT, 275V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV05211ECA vs V330ZA05X1347 |
VZ05D331KBS | Varistor, 275V, 11.7J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV05211ECA vs VZ05D331KBS |
V330ZA05 | METAL-OXIDE VARISTOR (MOV),210V V(RMS),400A I(TM),RADIAL | Intersil Corporation | MOV05211ECA vs V330ZA05 |