Part Details for MOV07131ANA by Cooper Industries
Overview of MOV07131ANA by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV07131ANA
MOV07131ANA CAD Models
MOV07131ANA Part Data Attributes
|
MOV07131ANA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MOV07131ANA
Cooper Industries
Varistor, 175V, 11J, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 11 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 175 V |
Alternate Parts for MOV07131ANA
This table gives cross-reference parts and alternative options found for MOV07131ANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV07131ANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V130LC1 | METAL-OXIDE VARISTOR (MOV),130V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | MOV07131ANA vs V130LC1 |
TNR15G201K | RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | MOV07131ANA vs TNR15G201K |
V130LS1 | RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV07131ANA vs V130LS1 |
B72207-S131-K101 | Varistor, 170V, 9.5J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV07131ANA vs B72207-S131-K101 |
MOV07131ANA | RESISTOR, VOLTAGE DEPENDENT, 175 V, 11 J, THROUGH HOLE MOUNT | Eaton Bussmann | MOV07131ANA vs MOV07131ANA |
V130LA10AX2855 | RESISTOR, VOLTAGE DEPENDENT, 175V, 38J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV07131ANA vs V130LA10AX2855 |
V130LC10C | Varistor, 228V, 45J, Through Hole Mount, | Harris Semiconductor | MOV07131ANA vs V130LC10C |
V130LA10C14P | Varistor, 228V, 45J, Through Hole Mount | Littelfuse Inc | MOV07131ANA vs V130LA10C14P |
ENC201D-07A | RESISTOR, VOLTAGE DEPENDENT, 170V, 10J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | MOV07131ANA vs ENC201D-07A |
V130LA10C14 | RESISTOR, VOLTAGE DEPENDENT, 228V, 45J, THROUGH HOLE MOUNT | Littelfuse Inc | MOV07131ANA vs V130LA10C14 |