Part Details for MOV07151APA by Cooper Industries
Overview of MOV07151APA by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV07151APA
MOV07151APA CAD Models
MOV07151APA Part Data Attributes
|
MOV07151APA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MOV07151APA
Cooper Industries
Varistor, 200V, 13J, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 13 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for MOV07151APA
This table gives cross-reference parts and alternative options found for MOV07151APA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV07151APA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6921ZOV151RD09 | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED | Maida Development Company | MOV07151APA vs D6921ZOV151RD09 |
ROV14H241K-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 200 V, 84 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MOV07151APA vs ROV14H241K-AP |
VF14P10241KEF | Varistor, 200V, 85J, Through Hole Mount | Kyocera AVX Components | MOV07151APA vs VF14P10241KEF |
VE17P00151KEG | Varistor, 200V, 85J, Through Hole Mount | Kyocera AVX Components | MOV07151APA vs VE17P00151KEG |
ENC241D-14A | RESISTOR, VOLTAGE DEPENDENT, 200V, 40J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | MOV07151APA vs ENC241D-14A |
B72207S0950K101 | Varistor, 125V, 7.6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV07151APA vs B72207S0950K101 |
VE17P00151KEF | Varistor, 200V, 85J, Through Hole Mount | Kyocera AVX Components | MOV07151APA vs VE17P00151KEF |
V150LA20C20 | RESISTOR, VOLTAGE DEPENDENT, 268V, 110J, THROUGH HOLE MOUNT | Littelfuse Inc | MOV07151APA vs V150LA20C20 |
ENC151D-07A | RESISTOR, VOLTAGE DEPENDENT, 125V, 6J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | MOV07151APA vs ENC151D-07A |
SVC241D-20BFF7 | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MOV07151APA vs SVC241D-20BFF7 |