Part Details for MOV07151APA by Eaton Bussmann
Overview of MOV07151APA by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOV07151APA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14950 |
|
RFQ |
Part Details for MOV07151APA
MOV07151APA CAD Models
MOV07151APA Part Data Attributes:
|
MOV07151APA
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MOV07151APA
Eaton Bussmann
RESISTOR, VOLTAGE DEPENDENT, 200 V, 13 J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 13 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for MOV07151APA
This table gives cross-reference parts and alternative options found for MOV07151APA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV07151APA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240NR20D | Varistor, 200V, 80J, Through Hole Mount | Hokuriku Electric Industry Co Ltd | MOV07151APA vs 240NR20D |
V240RA22 | V240RA22 | Intersil Corporation | MOV07151APA vs V240RA22 |
B72207-S151-K101 | Varistor, 200V, 11J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV07151APA vs B72207-S151-K101 |
ERZVDED241 | Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MOV07151APA vs ERZVDED241 |
V150LC20A | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV07151APA vs V150LC20A |
V150ZS1 | RESISTOR, VOLTAGE DEPENDENT, 127V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV07151APA vs V150ZS1 |
V150LA20CX360 | RESISTOR, VOLTAGE DEPENDENT, 243V, 110J, THROUGH HOLE MOUNT | Intersil Corporation | MOV07151APA vs V150LA20CX360 |
VZ14D241KBS | Varistor, 200V, 66J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV07151APA vs VZ14D241KBS |
RMV18150KBRBK | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT | Vishay Roederstein | MOV07151APA vs RMV18150KBRBK |
ERZVEED241 | Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MOV07151APA vs ERZVEED241 |