Part Details for MOV18421DRA by Cooper Industries
Overview of MOV18421DRA by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV18421DRA
MOV18421DRA CAD Models
MOV18421DRA Part Data Attributes:
|
MOV18421DRA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MOV18421DRA
Cooper Industries
Varistor, 560V, 110J, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 110 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |
Alternate Parts for MOV18421DRA
This table gives cross-reference parts and alternative options found for MOV18421DRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV18421DRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6120ZOV421RA45 | Varistor, 560V, 110J, Through Hole Mount | Maida Development Company | MOV18421DRA vs D6120ZOV421RA45 |
D6123ZOV421RA45 | Varistor, 560V, 110J, Through Hole Mount | Maida Development Company | MOV18421DRA vs D6123ZOV421RA45 |
D6111ZOV421RA45 | Varistor, 560V, 110J, Through Hole Mount | Maida Development Company | MOV18421DRA vs D6111ZOV421RA45 |
CV+1420L10B | RESISTOR, VOLTAGE DEPENDENT, 560V, 110J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | MOV18421DRA vs CV+1420L10B |
CV+1420L10R | RESISTOR, VOLTAGE DEPENDENT, 560V, 110J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | MOV18421DRA vs CV+1420L10R |
D61D3ZOV421RA45 | Varistor, 560V, 110J, Through Hole Mount | Maida Development Company | MOV18421DRA vs D61D3ZOV421RA45 |
D6121ZOV421RA45 | Varistor, 560V, 110J, Through Hole Mount | Maida Development Company | MOV18421DRA vs D6121ZOV421RA45 |
CV+1420M10A | RESISTOR, VOLTAGE DEPENDENT, 560V, 110J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | MOV18421DRA vs CV+1420M10A |
MOV18421DRA | RESISTOR, VOLTAGE DEPENDENT, 560 V, 110 J, THROUGH HOLE MOUNT | Eaton Bussmann | MOV18421DRA vs MOV18421DRA |
D6110ZOV421RA45 | Varistor, 560V, 110J, Through Hole Mount | Maida Development Company | MOV18421DRA vs D6110ZOV421RA45 |