-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 3W, 100000000ohm, 20000V, 1% +/-Tol, 25ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0464
|
Newark | Through Hole Thick Film Resistor, Maxi-Mox, Maxi-Mox Series, 100 Mohm, 3 W, - 1%, 20 Kv Rohs Compliant: Yes |Ohmite MOX-2N-131006FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8500 / $19.8800 | Buy Now |
DISTI #
99W6179
|
Newark | Thick Film Resistor, 100Mohm, Axial, Resistance:100Mohm, Product Range:Maxi-Mox Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:20Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite MOX-2N-131006FE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $15.5200 | Buy Now |
DISTI #
MOX-2N-131006FE-ND
|
DigiKey | RES 100M OHM 1% 3W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
280 In Stock |
|
$11.7665 / $14.1200 | Buy Now |
DISTI #
588-MOX-2N-131006FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 3W 20KV NI 100MEG 1% RoHS: Compliant | 170 |
|
$11.8600 / $14.1200 | Buy Now |
DISTI #
70293666
|
RS | Resistor, Thick Film, Res 100 Megohms, Pwr-Rtg 3 W, Tol 1%,Axial, TCR 25 ppm/DegC | Ohmite MOX-2N-131006FE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6000 / $14.8200 | RFQ |
|
Onlinecomponents.com | Res Thick Film 100M Ohm 1% 3W ±25ppm/°C Epoxy AXL RoHS: Compliant | 0 |
|
$11.3100 / $13.0600 | Buy Now |
DISTI #
MOX-2N-131006FE
|
TTI | Thick Film Resistors - Through Hole 3W 20KV NI 100MEG 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$12.3500 / $13.9100 | Buy Now |
DISTI #
MOX-2N-131006FE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$13.0900 | Buy Now |
|
Master Electronics | Res Thick Film 100M Ohm 1% 3W ±25ppm/°C Epoxy AXL RoHS: Compliant | 0 |
|
$11.3100 / $13.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOX-2N-131006FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-2N-131006FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 3W, 100000000ohm, 20000V, 1% +/-Tol, 25ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.76 mm | |
Package Length | 54.36 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 1% | |
Working Voltage | 20000 V |