Part Details for MOX-5-168208M by Ohmite Mfg Co
Overview of MOX-5-168208M by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOX-5-168208M
MOX-5-168208M CAD Models
MOX-5-168208M Part Data Attributes:
|
MOX-5-168208M
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-5-168208M
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 12.5W, 82000000000ohm, 50000V, 15% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.812 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.87 mm | |
Package Length | 130.05 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 12.5 W | |
Resistance | 82000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MOX-5-12(KM TOL) | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 15% | |
Working Voltage | 50000 V |