Part Details for MOX-J-017876FE by Ohmite Mfg Co
Overview of MOX-J-017876FE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOX-J-017876FE
MOX-J-017876FE CAD Models
MOX-J-017876FE Part Data Attributes:
|
MOX-J-017876FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-J-017876FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 75W, 787000000ohm, 60000V, 1% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 19.56 mm | |
Package Length | 203.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | MELF | |
Rated Power Dissipation (P) | 75 W | |
Resistance | 787000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | POWER-MOX | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Tolerance | 1% | |
Working Voltage | 60000 V |
Alternate Parts for MOX-J-017876FE
This table gives cross-reference parts and alternative options found for MOX-J-017876FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX-J-017876FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOX-J-047876FE | Fixed Resistor, Metal Glaze/thick Film, 75W, 787000000ohm, 60000V, 1% +/-Tol, 50ppm/Cel, | Ohmite Mfg Co | MOX-J-017876FE vs MOX-J-047876FE |
MOX-J-037876FE | Fixed Resistor, Metal Glaze/thick Film, 75W, 787000000ohm, 60000V, 1% +/-Tol, 50ppm/Cel, | Ohmite Mfg Co | MOX-J-017876FE vs MOX-J-037876FE |
MOX-J-027876FE | Fixed Resistor, Metal Glaze/thick Film, 75W, 787000000ohm, 60000V, 1% +/-Tol, 50ppm/Cel, | Ohmite Mfg Co | MOX-J-017876FE vs MOX-J-027876FE |