Part Details for MP-371/10 by Marushin Electric Mfg Co Ltd
Overview of MP-371/10 by Marushin Electric Mfg Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP-371/10
MP-371/10 CAD Models
MP-371/10 Part Data Attributes:
|
MP-371/10
Marushin Electric Mfg Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MP-371/10
Marushin Electric Mfg Co Ltd
Circular DIN Connector, 10 Contact(s), Male, Cable Mount, IDC Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARUSHIN ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Breadth | 0.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Insulation Resistance | 50000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 2 A | |
Termination Type | IDC | |
Total Number of Contacts | 10 |