Part Details for MP-DRAN60-05 by SPC Multicomp
Results Overview of MP-DRAN60-05 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-DRAN60-05 Information
MP-DRAN60-05 by SPC Multicomp is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP-DRAN60-05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96K8693
|
Newark | Power Supply, Ac-Dc, 5V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:50W, Output Voltage - Output 1:5Vdc, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Multicomp Pro MP-DRAN60-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$71.1700 / $104.9100 | Buy Now |