Part Details for MP-DRAN60-24 by SPC Multicomp
Results Overview of MP-DRAN60-24 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-DRAN60-24 Information
MP-DRAN60-24 by SPC Multicomp is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP-DRAN60-24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96K8695
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 60W, 2.5A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Height:90Mmrohs Compliant: Yes |Multicomp MP-DRAN60-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$61.0300 / $89.9500 | Buy Now |