Part Details for MP-F-0606 by Morethanall Co Ltd
Overview of MP-F-0606 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP-F-0606
MP-F-0606 CAD Models
MP-F-0606 Part Data Attributes:
|
MP-F-0606
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MP-F-0606
Morethanall Co Ltd
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Wire Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.489 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | PLUG | |
Cable Types | FLAT | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | POLYCARBONATE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 6 |