Part Details for MP-R40150-A-3P3 by SPC Multicomp
Results Overview of MP-R40150-A-3P3 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-R40150-A-3P3 Information
MP-R40150-A-3P3 by SPC Multicomp is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for MP-R40150-A-3P3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AK0021
|
Newark | Soft Starter, 3-Ph, 75Kw, 150A, 400Vac, Motor Starter Type:Soft Starter, Power Rating:75Kw, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:150A, Supply Voltage Min:-, Supply Voltage Max:400Vac, Ip/Nema Rating:Ip21 Rohs Compliant: Yes |Multicomp Pro MP-R40150-A-3P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1,618.2200 / $1,727.7900 | Buy Now |