There are no models available for this part yet.
Overview of MP001564 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP001564 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK1453
|
Newark | Res, 240K, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Multicomp Pro MP001564 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 | Buy Now | |
DISTI #
84AH7957
|
Newark | Res, 240K, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Multicomp Pro MP001564 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 / $0.0800 | Buy Now |
CAD Models for MP001564 by SPC Multicomp
Part Data Attributes for MP001564 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
RECTANGULAR PACKAGE
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
240000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MP001564
This table gives cross-reference parts and alternative options found for MP001564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP001564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1206-240KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MP001564 vs WHPC1206-240KFT5 |
RMCH32K244FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MP001564 vs RMCH32K244FB |
FPS06FW-2403 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MP001564 vs FPS06FW-2403 |
NRCW12F2403TRF | Fixed Resistor, | NIC Components Corp | MP001564 vs NRCW12F2403TRF |
NRCPS12F244TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | MP001564 vs NRCPS12F244TRQYF |
RMCP1206FG240K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MP001564 vs RMCP1206FG240K |
RAG06K244FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MP001564 vs RAG06K244FBL |
WF12P2403FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MP001564 vs WF12P2403FTL |
CRM1206AFX-2403ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | MP001564 vs CRM1206AFX-2403ELF |
RBX32K244FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MP001564 vs RBX32K244FB |