Part Details for MP0016 by Bulgin Components
Results Overview of MP0016 by Bulgin Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP0016 Information
MP0016 by Bulgin Components is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MP0016
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87663132
|
Verical | Switch Push Button N.O. SPST Round Plunger 1A 28VAC 28VDC Momentary Panel Mount Solder Tag Bulk COO: Tunisia RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 158 |
|
$6.9800 / $7.5400 | Buy Now |
|
DISTI #
92692595
|
Verical | Switch Push Button N.O. SPST Round Plunger 1A 28VAC 28VDC Momentary Panel Mount Solder Tag Bulk COO: Tunisia RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2210 | Americas - 90 |
|
$10.0346 / $13.3939 | Buy Now |