Part Details for MP005365 by SPC Multicomp
Results Overview of MP005365 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP005365
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83AH4800
|
Newark | Hook-Up Wire, 1.55Mm, Pink, 100M, |Multicomp Pro MP005365 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Tape & Reel | 53 |
|
$22.7700 / $29.8800 | Buy Now |
MP005365 Part Data Attributes
|
|
MP005365
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP005365
SPC Multicomp
Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Application | For Inside Telephone And Telegraph Exchanges | |
| Approvals | Bs | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Support Type | Wire And Cable | |
| Construction | Stranded | |
| Cross Section Area | 0.5 Mm2 | |
| DIN Conformance | No | |
| Diameter | 1.55 Mm | |
| IEC Conformance | No | |
| Insulator Material | Polyvinylchloride | |
| Length | 100 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -15 °C | |
| Rated Voltage | 1000 V | |
| Resistance | 0.038 Ω | |
| Shielding | No | |
| Stranding | 16x0.2 | |
| Wire Gauge | 20 Awg | |
| Wire and Cable Name | Flexible Cord And Fixture Wire |