Part Details for MP006273 by SPC Multicomp
Overview of MP006273 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MP006273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8803
|
Newark | Fuse, Fast Acting, 1A, 32Vdc, 0603 Rohs Compliant: Yes |Multicomp Pro MP006273 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4404 |
|
$0.0660 / $0.1140 | Buy Now |
DISTI #
15AJ6548
|
Newark | Fuse, Fast Acting, 1A, 32Vdc, 0603 Rohs Compliant: Yes |Multicomp Pro MP006273 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 | Buy Now |
Part Details for MP006273
MP006273 CAD Models
MP006273 Part Data Attributes:
|
MP006273
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP006273
SPC Multicomp
Electric Fuse, Fast Blow, 1A, 32VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |