Part Details for MP1521EK-LF-Z by Monolithic Power Systems
Overview of MP1521EK-LF-Z by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP1521EK-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP1521EK-LF-Z
|
Avnet Americas | LED DRVR 15Segment 3.3V/5V/9V/12V/15V/18V/24V 10-Pin MSOP T/R - Tape and Reel (Alt: MP1521EK-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MP1521EK-LF-Z
|
Avnet Americas | LED DRVR 15Segment 3.3V/5V/9V/12V/15V/18V/24V 10-Pin MSOP T/R - Tape and Reel (Alt: MP1521EK-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for MP1521EK-LF-Z
MP1521EK-LF-Z CAD Models
MP1521EK-LF-Z Part Data Attributes:
|
MP1521EK-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1521EK-LF-Z
Monolithic Power Systems
LED Driver, 6-Segment, PDSO10, LEAD FREE, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP1521EK-LF-Z
This table gives cross-reference parts and alternative options found for MP1521EK-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1521EK-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4812YMME | LED DISPLAY DRIVER, PDSO10 | Microchip Technology Inc | MP1521EK-LF-Z vs MIC4812YMME |
MIC4811YMM-TR | LED DISPLAY DRIVER | Microchip Technology Inc | MP1521EK-LF-Z vs MIC4811YMM-TR |
MP1521EK-LF | LED Driver, 6-Segment, PDSO10, LEAD FREE, MSOP-10 | Monolithic Power Systems | MP1521EK-LF-Z vs MP1521EK-LF |
MIC4812YMME-TR | LED DISPLAY DRIVER | Microchip Technology Inc | MP1521EK-LF-Z vs MIC4812YMME-TR |