Part Details for MP1567DQ-LF-Z by Monolithic Power Systems
Results Overview of MP1567DQ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP1567DQ-LF-Z Information
MP1567DQ-LF-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP1567DQ-LF-Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MP1567DQ-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 10QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3756 | Buy Now |
|
DISTI #
MP1567DQ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 2.6V to 6V 10-Pin QFN T/R - Tape and Reel (Alt: MP1567DQ-LF-Z) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.2750 / $1.4586 | Buy Now |
|
DISTI #
946-MP1567DQLFZ
|
Mouser Electronics | Switching Voltage Regulators 1.2A/6V Synch Step-Down RoHS: Compliant | 0 |
|
Order Now | |
|
|
Future Electronics | MP1567 Series 6 V 1.2 A Synchronous Rectified Step-Down Converter - QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
DISTI #
MP1567DQ-LF-Z
|
IBS Electronics | MP1567DQ-LF-Z BY MONOLITHIC POWER SYSTEMS IS A HIGH-EFFICIENCY STEP-DOWN REGULATOR WITH 3A OUTPUT CURRENT 0.8V TO 20V INPUT VOLTAGE RANGE ADJUSTABLE OUTPUT VOLTAGE 1.5MHZ SWITCHING FREQUENCY AND COMPACT SOT-23-6 PACKAGE. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$1.6240 | Buy Now |
US Tariff Estimator: MP1567DQ-LF-Z by Monolithic Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP1567DQ-LF-Z
MP1567DQ-LF-Z Part Data Attributes
|
|
MP1567DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1567DQ-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 2A, 800kHz Switching Freq-Max, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SON | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 20 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.6 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 800 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm |