| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MP2-R47-R | Cooper Industries | Check for Price | General Purpose Inductor, 0.4uH, 20%, 1 Element, Ferrite-Core, SMD, 3020 | MP2-R47 vs MP2-R47-R |
| MP2A-100 | Eaton Electronics | Check for Price | General Purpose Inductor, 10.02uH, 20%, 1 Element, Molybdenum Permalloy-Core, SMD, 3020 | MP2-R47 vs MP2A-100 |
Part Details for MP2-R47 by Cooper Industries
Results Overview of MP2-R47 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2-R47 Information
MP2-R47 by Cooper Industries is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: MP2-R47 by Cooper Industries
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP2-R47 Part Data Attributes
|
|
MP2-R47
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MP2-R47
Cooper Industries
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Smd | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Core Material | Ferrite | |
| DC Resistance | 0.075 Ω | |
| Inductance-Nom (L) | 0.47 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Self Resonance Frequency | 300 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
Alternate Parts for MP2-R47
This table gives cross-reference parts and alternative options found for MP2-R47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-R47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.