Part Details for MP2-S090-51R1-TR by 3M Interconnect
Overview of MP2-S090-51R1-TR by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1A18851R1 | Amphenol Communications Solutions | Modular Jack - Cat5e, Single Port, 8P8C, Right Angle, With Shield, With LEDs | |
RJE1C18851R1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Low Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE6018851R1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for MP2-S090-51R1-TR
MP2-S090-51R1-TR CAD Models
MP2-S090-51R1-TR Part Data Attributes
|
MP2-S090-51R1-TR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-S090-51R1-TR
3M Interconnect
Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.49 inch | |
Body Depth | 0.445 inch | |
Body Length | 1.415 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU-PD-NI ON NI | |
Contact Finish Termination | PD-NI OVER NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.107 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 |
Alternate Parts for MP2-S090-51R1-TR
This table gives cross-reference parts and alternative options found for MP2-S090-51R1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-S090-51R1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-S090-51R2-TR30 | Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | 3M Interconnect | MP2-S090-51R1-TR vs MP2-S090-51R2-TR30 |
MP2-S090-51R1-TR30 | HEADER CONNECTOR,PCB MNT,PLUG,90 CONTACTS,SKT,0.079 PITCH,R ANGLE PC TAIL TERMINAL | 3M Electronics | MP2-S090-51R1-TR vs MP2-S090-51R1-TR30 |
MP2-S090-51R2-TR | Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | 3M Interconnect | MP2-S090-51R1-TR vs MP2-S090-51R2-TR |
MP2-S090-51R2-TR30 | HEADER CONNECTOR,PCB MNT,PLUG,90 CONTACTS,SKT,0.079 PITCH,R ANGLE PC TAIL TERMINAL | 3M Electronics | MP2-S090-51R1-TR vs MP2-S090-51R2-TR30 |
MP2-S090-51R1-TR | HEADER CONNECTOR,PCB MNT,PLUG,90 CONTACTS,SKT,0.079 PITCH,R ANGLE PC TAIL TERMINAL | 3M Electronics | MP2-S090-51R1-TR vs MP2-S090-51R1-TR |
MP2-S090-51R2-TR | HEADER CONNECTOR,PCB MNT,PLUG,90 CONTACTS,SKT,0.079 PITCH,R ANGLE PC TAIL TERMINAL | 3M Electronics | MP2-S090-51R1-TR vs MP2-S090-51R2-TR |