Part Details for MP2-SS240-51S1-TG30 by 3M Electronics
Overview of MP2-SS240-51S1-TG30 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP2-SS240-51S1-TG30
MP2-SS240-51S1-TG30 CAD Models
MP2-SS240-51S1-TG30 Part Data Attributes:
|
MP2-SS240-51S1-TG30
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
MP2-SS240-51S1-TG30
3M Electronics
240 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, METPAK, HIGH PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MP2-SS240-51S1-TG30
This table gives cross-reference parts and alternative options found for MP2-SS240-51S1-TG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-SS240-51S1-TG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-SS240-51S1-KR | Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | MP2-SS240-51S1-TG30 vs MP2-SS240-51S1-KR |
MP2-SS240-51S1-KR | 240 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | MP2-SS240-51S1-TG30 vs MP2-SS240-51S1-KR |
MP2-SS240-51S1-TG30 | Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket | 3M Interconnect | MP2-SS240-51S1-TG30 vs MP2-SS240-51S1-TG30 |