Part Details for MP2164GG-Z by Monolithic Power Systems
Overview of MP2164GG-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP2164GG-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2164GG-ZTR-ND
|
DigiKey | IC REG BUCK ADJ 3A 12QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5301 / $0.5507 | Buy Now |
DISTI #
MP2164GG-Z
|
Avnet Americas | 2.5-5.5V,3A,2.3MHz,High Efficiency,Synchronous Step-Down Converter with MODE Pin - Tape and Reel (Alt: MP2164GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5740 / $0.7380 | Buy Now |
DISTI #
946-MP2164GG-Z
|
Mouser Electronics | Switching Voltage Regulators 2.5-5.5V,3A,2.3MHz,High Efficiency,Synchronous Step-Down Converter with MODE Pin RoHS: Compliant | 0 |
|
$0.5290 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5130 | Buy Now |
DISTI #
MP2164GG-Z
|
Avnet Silica | 2.5-5.5V,3A,2.3MHz,High Efficiency,Synchronous Step-Down Converter with MODE Pin (Alt: MP2164GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 2.5-5.5V,3A,2.3MHz,High Efficiency,Synchronous Step-Down Converter with MODE Pin Min Qty: 1 | 0 |
|
$0.6800 | Buy Now |
Part Details for MP2164GG-Z
MP2164GG-Z CAD Models
MP2164GG-Z Part Data Attributes:
|
MP2164GG-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2164GG-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-05-16 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.08SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 2 mm |
Alternate Parts for MP2164GG-Z
This table gives cross-reference parts and alternative options found for MP2164GG-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2164GG-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9B301MUV-LBE2 | Switching Regulator, 3.5A, 2000kHz Switching Freq-Max, VQFN-16 | ROHM Semiconductor | MP2164GG-Z vs BD9B301MUV-LBE2 |