Filter Your Search
1 - 1 of 1 results
|
MP2164GG-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 3 A | YES | BUCK | 2.3 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-XQCC-N12 | e3 | 1 | 125 °C | -40 °C | 12 | UNSPECIFIED | VQCCN | LCC12,.08SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 2 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-12 | unknown | EAR99 | 8542.39.00.01 | 2019-05-16 |