There are no models available for this part yet.
Overview of MP2662GC-XXXX by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XLxxxxxxx.xxxxxxx2 | Renesas Electronics Corporation | 1000fs Quartz-based PLL Oscillator | |
XAxxxxxxx.xxxxxxx2 | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XPxxxxxxx.xxxxxxx2 | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for MP2662GC-XXXX by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Symmetry Electronics | 500mA 1S Li-ion Battery Charger with Power Path Management,1mA Termination and <1 A Battery Leakage Min Qty: 1 | 0 |
|
$1.1200 / $1.4000 | Buy Now |
CAD Models for MP2662GC-XXXX by Monolithic Power Systems
Part Data Attributes for MP2662GC-XXXX by Monolithic Power Systems
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description
|
WLCSP-9
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2019-09-05
|
Additional Feature
|
ALSO OPERATE WITH BATTERY 4.5V
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
S-XBCS-B9
|
Length
|
1.75 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
CSP
|
Package Equivalence Code
|
BGA9,3X3,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP SCALE
|
Seated Height-Max
|
0.68 mm
|
Supply Current-Max (Isup)
|
500 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.35 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Threshold Voltage-Nom
|
+3.73V
|
Width
|
1.75 mm
|
Alternate Parts for MP2662GC-XXXX
This table gives cross-reference parts and alternative options found for MP2662GC-XXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2662GC-XXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24160ARGET | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and no WD 24-VQFN 0 to 125 | Texas Instruments | MP2662GC-XXXX vs BQ24160ARGET |
BQ24160ARGER | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and no WD 24-VQFN 0 to 125 | Texas Instruments | MP2662GC-XXXX vs BQ24160ARGER |
BQ24160RGET | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and USB detection 24-VQFN -40 to 85 | Texas Instruments | MP2662GC-XXXX vs BQ24160RGET |