Part Details for MP2A-4R7-R by Eaton Electronics
Results Overview of MP2A-4R7-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2A-4R7-R Information
MP2A-4R7-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MP2A-4R7-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27K8804
|
Newark | Pwr Ind Smd, 4.7?h, 1.6A, Unshielded, |Eaton Electronics MP2A-4R7-R RoHS: Compliant Min Qty: 3900 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.5824 / $2.6879 | Buy Now |
|
DISTI #
52K7625
|
Newark | Inductor, Un-Shielded, 4.7Uh, 1.81A, Smd, Inductance:4.7Μh, Rms Current (Irms):1.6A, Inductor Construction:Unshielded, Saturation Current (Isat):1.81A, Product Range:Mp2A Series, Inductor Case/Package:-, Dc Resistance Max:0.117Ohm Rohs Compliant: Yes RoHS: Compliant Min Qty: 3900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9209 / $2.2376 | Buy Now |
|
DISTI #
74036481
|
RS | IND MP PLUS SZ2 4.7UH, 1.81A SMT Min Qty: 3900 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 | RFQ |