Part Details for MP2A-R68-R by Eaton Bussmann
Results Overview of MP2A-R68-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2A-R68-R Information
MP2A-R68-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MP2A-R68-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | IND MP PLUS SZ2 0.68uH 4.83A SMT COO: Philippines RoHS: Compliant | 0 |
|
$2.5500 / $7.1600 | Buy Now |
|
DISTI #
000000000001605127
|
Sager | Power Inductors - SMD 0.68uH 4.83A 0.027ohms Min Qty: 3900 | 0 |
|
$3.1600 | Buy Now |