MP3H6115A6T1
Description: ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.50%, 0.12-2.82V, SQUARE, SURFACE MOUNT

Overview of MP3H6115A6T1 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for MP3H6115A6T1 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MP3H6115A6T1
Avnet Americas Pressure Sensor 0.12V to 2.8V 15kPa to 115kPa Absolute 8-Pin SSOP T/R - Tape and Reel (Alt: MP3H6115A6T1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 13 Partner Stock
RFQ

CAD Models for MP3H6115A6T1 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP3H6115A6T1 by NXP Semiconductors

MP3H6115A6T1
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
PLASTIC, SSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Accuracy-Max (%)
1.5%
Additional Feature
TEMPERATURE COMPENSATED, SIGNAL CONDITION
Body Breadth
7.36 mm
Body Height
3.93 mm
Body Length or Diameter
7.36 mm
Housing
PLASTIC
Linearity (%)
1.5 %
Mounting Feature
SURFACE MOUNT
Offset-Nom
0.12V
Operating Current-Max
8 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0.12-2.82V
Output Type
ANALOG VOLTAGE
Package Shape/Style
SQUARE
Port Type
HOLE
Pressure Range-Max
16.7 Psi
Pressure Range-Min
2.2 Psi
Pressure Sensing Mode
ABSOLUTE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. MP3H6115A6T1
    NXP Semiconductors
    ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.50%, 0.12-2.82V, SQUARE, SURFACE MOUNT
    VS

Related Parts for MP3H6115A6T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP3H6115A6T1 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP3H6115A6T1 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MP3H6115A6T1 would you like to use for your alert(s)?
  • Please alert me when MP3H6115A6T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP3H6115A6T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP3H6115A6T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP3H6115A6T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP3H6115A6T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP3H6115A6T1 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: