Part Details for MP3V5004GC6U by NXP Semiconductors
Overview of MP3V5004GC6U by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for MP3V5004GC6U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P4192
|
Newark | Ic, Pressure Sensor, Gauge, 0 To 3.95Kpa, 482A, Pressure Type:Gauge, Sensitivity, V/P:0.6V/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:3.92Kpa, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Sensor Case Style:Sop Rohs Compliant: Yes |Nxp MP3V5004GC6U Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 / $16.5900 | Buy Now |
DISTI #
568-13684-ND
|
DigiKey | SENSOR 0.57PSIG 0.13" 3V 8SOP Min Qty: 40 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0390 | Buy Now |
DISTI #
MP3V5004GC6U
|
Avnet Americas | Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Gauge 8-Pin SMT Rail - Rail/Tube (Alt: MP3V5004GC6U) RoHS: Compliant Min Qty: 320 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$10.9398 / $12.6160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 40 Container: Tube | 0Tube |
|
$12.0900 | Buy Now |
DISTI #
MP3V5004GC6U
|
Avnet Americas | Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Gauge 8-Pin SMT Rail - Rail/Tube (Alt: MP3V5004GC6U) RoHS: Compliant Min Qty: 320 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$10.9398 / $12.6160 | Buy Now |
DISTI #
MP3V5004GC6U
|
Avnet Americas | Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Gauge 8-Pin SMT Rail - Rail/Tube (Alt: MP3V5004GC6U) RoHS: Compliant Min Qty: 320 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$10.9398 / $12.6160 | Buy Now |
DISTI #
MP3V5004GC6U
|
Avnet Silica | Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Gauge 8-Pin SMT Rail (Alt: MP3V5004GC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MP3V5004GC6U
|
EBV Elektronik | Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Gauge 8-Pin SMT Rail (Alt: MP3V5004GC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3370172
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.9455 / $26.6036 | Buy Now |
DISTI #
3370172
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.6521 / $14.0581 | Buy Now |
Part Details for MP3V5004GC6U
MP3V5004GC6U CAD Models
MP3V5004GC6U Part Data Attributes
|
MP3V5004GC6U
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MP3V5004GC6U
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.5684Psi, 2.5%, 0.60-3V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 5.9V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Range | 0.60-3V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.5684 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |