Part Details for MP3V5004GC6U by Rochester Electronics LLC
Overview of MP3V5004GC6U by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP3V5004GC6U
MP3V5004GC6U CAD Models
MP3V5004GC6U Part Data Attributes
|
MP3V5004GC6U
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MP3V5004GC6U
Rochester Electronics LLC
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.5684Psi, 2.5%, 0.60-3V, SQUARE, SURFACE MOUNT, PLASTIC, SMT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, SMT, SOP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 5.9V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Range | 0.60-3V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.5684 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensitivity (mV/V) | 5.9 mV/V | |
Sensors/Transducers Type | PRESSURE SENSOR,PEIZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | SOLDER |