-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.06-2.82V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6667
|
Newark | Pressure Sensor, 0-50Kpa, Gauge, Sop-8, Pressure Type:Gauge, Sensitivity, V/P:54Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:50Kpa, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Sensor Case Style:Sop, No. Of Rohs Compliant: Yes |Nxp MP3V5050GP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 437 |
|
$13.1500 / $21.9800 | Buy Now |
DISTI #
MP3V5050GP-ND
|
DigiKey | SENSOR 7.25PSIG 0.13" 2.82V 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Tray |
5946 In Stock |
|
$12.7704 / $21.1400 | Buy Now |
DISTI #
MP3V5050GP
|
Avnet Americas | Pressure Sensor 0.053V to 2.88V 0kPa to 50kPa Gauge 8-Pin SOIC Tray - Trays (Alt: MP3V5050GP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 62 |
|
$10.8128 / $12.4696 | Buy Now |
DISTI #
841-MP3V5050GP
|
Mouser Electronics | Board Mount Pressure Sensors Integrated Pressure Sensor RoHS: Compliant | 561 |
|
$12.6900 / $21.1300 | Buy Now |
DISTI #
V99:2348_07190311
|
Arrow Electronics | Pressure Sensor 0.06V to 2.82V 0kPa to 50kPa Gage 8-Pin SOP Tray Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2409 | Americas - 50 |
|
$11.9560 / $20.8950 | Buy Now |
|
Future Electronics | MP3V5050 Series 0 to 50 kPa 3.3 V Differential and Gauge Pressure Sensor - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tray | 0Tray |
|
$13.0900 / $13.4000 | Buy Now |
|
Future Electronics | MP3V5050 Series 0 to 50 kPa 3.3 V Differential and Gauge Pressure Sensor - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Container: Tray | 0Tray |
|
$11.2000 / $11.3300 | Buy Now |
DISTI #
79001283
|
Verical | Pressure Sensor 0.06V to 2.82V 0kPa to 50kPa Gage 8-Pin SOP Tray Min Qty: 2 Package Multiple: 1 | Americas - 125 |
|
$14.7500 / $23.6250 | Buy Now |
DISTI #
79057386
|
Verical | Pressure Sensor 0.06V to 2.82V 0kPa to 50kPa Gage 8-Pin SOP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 50 |
|
$11.9560 / $20.8950 | Buy Now |
DISTI #
MP3V5050GP
|
Avnet Americas | Pressure Sensor 0.053V to 2.88V 0kPa to 50kPa Gauge 8-Pin SOIC Tray - Trays (Alt: MP3V5050GP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 62 |
|
$10.8128 / $12.4696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP3V5050GP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MP3V5050GP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.06-2.82V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 54 | |
Body Breadth | 12.06 mm | |
Body Height | 7.365 mm | |
Body Length or Diameter | 12.06 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.12V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.06-2.82V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |