Part Details for MP4061-C14 by M-Pulse Microwave Inc
Overview of MP4061-C14 by M-Pulse Microwave Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for MP4061-C14
MP4061-C14 CAD Models
MP4061-C14 Part Data Attributes:
|
MP4061-C14
M-Pulse Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
MP4061-C14
M-Pulse Microwave Inc
Step Recovery Diode, 4GHz Max, Silicon, C14, 1 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | M-PULSE MICROWAVE INC | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 4 pF | |
Diode Capacitance-Min | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Output Frequency-Max | 4 MHz | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MP4061-C14
This table gives cross-reference parts and alternative options found for MP4061-C14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP4061-C14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP4064-M2 | Step Recovery Diode, 4GHz Max, Silicon, CASE M2, 2 PIN | M-Pulse Microwave Inc | MP4061-C14 vs MP4064-M2 |
MP4062-P3 | Step Recovery Diode, 4GHz Max, Silicon, CASE P3, 1 PIN | M-Pulse Microwave Inc | MP4061-C14 vs MP4062-P3 |
MP4063-E1 | Step Recovery Diode, 4GHz Max, Silicon, E1, 2 PIN | M-Pulse Microwave Inc | MP4061-C14 vs MP4063-E1 |