Part Details for MP4420HGJ-Z by Monolithic Power Systems
Overview of MP4420HGJ-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4420HGJ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1923-1-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8416 In Stock |
|
$1.2999 / $2.9500 | Buy Now |
DISTI #
MP4420HGJ-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4V 36V 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP4420HGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3860 / $1.7820 | Buy Now |
DISTI #
946-MP4420HGJ-Z
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 2A,true 36V,Synchronous Step Down Converter RoHS: Compliant | 0 |
|
$1.2900 / $2.9500 | Order Now |
|
Future Electronics | High Efficiency 2A, 36V, Synchronous Step-Down Converter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Future Electronics | High Efficiency 2A, 36V, Synchronous Step-Down Converter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
DISTI #
MP4420HGJ-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4V 36V 8-Pin TSOT-23 T/R (Alt: MP4420HGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 21000 |
|
Buy Now | |
|
New Advantage Corporation | TSOT23-8/HIGH EFFICIENCY 2A,TRUE 36V,SYNCHRONOUS STEP DOWN CONVERTER RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$1.7800 / $1.9200 | Buy Now |
Part Details for MP4420HGJ-Z
MP4420HGJ-Z CAD Models
MP4420HGJ-Z Part Data Attributes:
|
MP4420HGJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4420HGJ-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 5.3A, 410kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 32.4 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 410 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MP4420HGJ-Z
This table gives cross-reference parts and alternative options found for MP4420HGJ-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP4420HGJ-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP4423HGQ | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | Monolithic Power Systems | MP4420HGJ-Z vs MP4423HGQ |
MPQ4423HGQ-AEC1 | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4420HGJ-Z vs MPQ4423HGQ-AEC1 |
MPQ4420HGJ-Z | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN | Monolithic Power Systems | MP4420HGJ-Z vs MPQ4420HGJ-Z |
MPQ4423HGQ-Z | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4420HGJ-Z vs MPQ4423HGQ-Z |
MPQ4423GQ-Z | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | Monolithic Power Systems | MP4420HGJ-Z vs MPQ4423GQ-Z |
MPQ4423HGQ-AEC1-Z | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4420HGJ-Z vs MPQ4423HGQ-AEC1-Z |
MPQ4420HGJ-AEC1 | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN | Monolithic Power Systems | MP4420HGJ-Z vs MPQ4420HGJ-AEC1 |
MP9943GQ-Z | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4420HGJ-Z vs MP9943GQ-Z |
MPQ4423GQ | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | Monolithic Power Systems | MP4420HGJ-Z vs MPQ4423GQ |
MP4423HGQ-Z | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | Monolithic Power Systems | MP4420HGJ-Z vs MP4423HGQ-Z |