Part Details for MP5010MN by Micro Power Systems
Overview of MP5010MN by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP5010MN
MP5010MN CAD Models
MP5010MN Part Data Attributes
|
MP5010MN
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5010MN
Micro Power Systems
Two Terminal Voltage Reference, 1 Output, 1.22V, PBCY2,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.25 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for MP5010MN
This table gives cross-reference parts and alternative options found for MP5010MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5010MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9684301VXA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | MP5010MN vs 5962-9684301VXA |
LM185BYH1.2-SMD | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | MP5010MN vs LM185BYH1.2-SMD |
TC05BMRM | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY2, | Telcom Semiconductor Inc | MP5010MN vs TC05BMRM |
ZR40401Y25 | Two Terminal Voltage Reference, 1 Output, 2.5V, PSIP2 | Diodes Incorporated | MP5010MN vs ZR40401Y25 |
5962-8671103XA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2 | Texas Instruments | MP5010MN vs 5962-8671103XA |
LM285LD-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, METAL CAN-2 | Texas Instruments | MP5010MN vs LM285LD-2.5 |
5962-9684303VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2, Voltage Reference | National Semiconductor Corporation | MP5010MN vs 5962-9684303VXA |
ZR40402Y50 | Two Terminal Voltage Reference, 1 Output, 5V, PSIP2 | Diodes Incorporated | MP5010MN vs ZR40402Y50 |
TC04BMRM | Two Terminal Voltage Reference, 1 Output, 1.26V, BIPolar, MBCY2 | Teledyne Technologies Inc | MP5010MN vs TC04BMRM |
ZR40401Y50 | Two Terminal Voltage Reference, 1 Output, 5V, PSIP2 | Diodes Incorporated | MP5010MN vs ZR40401Y50 |