Part Details for MP5420DM-LF by Monolithic Power Systems
Overview of MP5420DM-LF by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP5420DM-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5420DM-LF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP5420DM-LF
|
Avnet Americas | OP Amp Quad GP R-R I/O ±9V 18V 14-Pin TSSOP - Rail/Tube (Alt: MP5420DM-LF) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tube | 0 |
|
RFQ | |
DISTI #
MP5420DM-LF
|
Avnet Americas | OP Amp Quad GP R-R I/O ±9V 18V 14-Pin TSSOP - Rail/Tube (Alt: MP5420DM-LF) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tube | 0 |
|
RFQ | |
DISTI #
MP5420DM-LF
|
Avnet Silica | OP Amp Quad GP R-R I/O �9V 18V 14-Pin TSSOP (Alt: MP5420DM-LF) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | High Speed, +/-9V Rail-to-Rail Input-Output Op Amps in TSSOP-14 Min Qty: 1 | 0 |
|
$0.7300 | Buy Now |
Part Details for MP5420DM-LF
MP5420DM-LF CAD Models
MP5420DM-LF Part Data Attributes:
|
MP5420DM-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5420DM-LF
Monolithic Power Systems
IC OPAMP HS RRO 14TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-04-05 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -11 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 45 V/us | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 14000 | |
Voltage Gain-Min | 316.2277 | |
Width | 4.4 mm |