Filter Your Search
1 - 2 of 2 results
|
MP5420DM-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | End Of Life | 20 mV | 45 V/us | 2 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -11 V | 11 V | INDUSTRIAL | 14000 | R-PDSO-G14 | Not Qualified | e3 | 85 dB | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MONOLITHIC POWER SYSTEMS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Monolithic Power Systems (MPS) | ||||||||||||||
|
MP5420DM-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | End Of Life | 20 mV | 45 V/us | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 2 µA | YES | NO | NO | NO | -11 V | NO | NO | 11 V | 14000 | 316.2277 | R-PDSO-G14 | 85 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MONOLITHIC POWER SYSTEMS INC | TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | Monolithic Power Systems (MPS) | 2019-04-05 |