There are no models available for this part yet.
Overview of MP602-2CC by Tri-Star Electronics International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP602BRMZ-REEL7 | Analog Devices | Rail to rail,sing chan, TTL/CM | |
EVAL-ADCMP602BRMZ | Analog Devices | Rail t1 rail,sing chan, TTL/CM | |
ADCMP602BRMZ-REEL | Analog Devices | Rail to rail,sing chan, TTL/CM |
CAD Models for MP602-2CC by Tri-Star Electronics International
Part Data Attributes for MP602-2CC by Tri-Star Electronics International
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TRI-STAR ELECTRONICS INTERNATIONAL INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Depth
|
0.369 inch
|
Body Diameter
|
0.295 inch
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
COAX
|
Durability
|
5000 Cycles
|
Insertion Loss
|
0.05 dB
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Frequency-Max
|
23 GHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
1
|
VSWR
|
1.2
|
Alternate Parts for MP602-2CC
This table gives cross-reference parts and alternative options found for MP602-2CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP602-2CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP602-2CC | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug, | Amphenol CIT | MP602-2CC vs MP602-2CC |
MP602-3CC | CONNECTOR, RF CONNECTOR | Tri-Star Electronics International | MP602-2CC vs MP602-3CC |
MP602-1CC | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug, | Amphenol CIT | MP602-2CC vs MP602-1CC |